
Single-line low capacitance Transil™ transient surge voltage suppressor (TVS) for ESD protection. Features bidirectional ZENER diode type with 1 channel, offering 5.8V minimum and 8V maximum breakdown voltage. Operates from -55°C to 150°C with a 5V reverse standoff voltage and 50nA leakage current. Delivers 150W peak pulse power and 9A peak pulse current, with a low 30pF capacitance. Surface mountable in a compact 1mm x 0.65mm x 0.35mm package.
Sign in to ask questions about the Stmicroelectronics ESDALC5-1BT2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ESDALC5-1BT2 technical specifications.
| Capacitance | 30pF |
| Depth | 0.6mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Leakage Current | 50nA |
| Length | 1mm |
| Max Breakdown Voltage | 8V |
| Min Breakdown Voltage | 5.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Max Repetitive Reverse Voltage (Vrrm) | 5V |
| Max Reverse Leakage Current | 60nA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9A |
| Peak Pulse Power | 150W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | ESDA, TRANSIL™ |
| Termination | SMD/SMT |
| Width | 0.65mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ESDALC5-1BT2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.