4-line bidirectional Transil™, transient voltage surge supressor for ESD protection
Sign in to ask questions about the Stmicroelectronics ESDALC5-4BN4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ESDALC5-4BN4 technical specifications.
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Clamping Voltage-Max | 18 |
| Breakdown Voltage-Nom | 13 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics ESDALC5-4BN4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.