
The ESDA6V1-1BM2 is a bidirectional transient voltage suppressor with a DC rated voltage of 6.1V and a peak pulse power of 140W. It is packaged in a SOT-23 plastic package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. It is not Reach SVHC compliant.
Sign in to ask questions about the Stmicroelectronics ESDALC6V1-1BM2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ESDALC6V1-1BM2 technical specifications.
| Capacitance | 22pF |
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 140W |
| Max Surge Current | 9A |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 140W |
| Polarity | Bidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 3V |
| RoHS Compliant | Yes |
| Series | ESDA, TRANSIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 6.1V |
| Width | 600um |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ESDALC6V1-1BM2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
