
Single-line, unidirectional transient surge voltage suppressor (TVS) designed for ESD protection. Features a low capacitance of 22pF, a Zener diode type, and a breakdown voltage range of 6.1V to 7.2V. Offers a maximum operating voltage of 3V, a peak pulse power of 50W, and a maximum surge current of 6A. This surface mount component operates from -40°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics ESDALC6V1-1M2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ESDALC6V1-1M2 technical specifications.
| Capacitance | 22pF |
| Depth | 0.6mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 1mm |
| Max Breakdown Voltage | 7.2V |
| Min Breakdown Voltage | 6.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 50W |
| Max Repetitive Reverse Voltage (Vrrm) | 3V |
| Max Surge Current | 6A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6A |
| Peak Pulse Power | 50W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6.1V |
| Reverse Standoff Voltage | 3V |
| RoHS Compliant | Yes |
| Series | ESDA, TRANSIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 6.1V |
| Width | 24um |
| Working Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ESDALC6V1-1M2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
