
Single-line low capacitance Transil™ for ESD protection, this unidirectional ZENER diode offers 12pF capacitance and 20W peak pulse power. Featuring a 6.1V reverse breakdown voltage and 3V reverse standoff voltage, it provides 2A peak pulse current capability. Designed for surface mount with a 0201 case code, it operates from -40°C to 125°C and is RoHS compliant.
Stmicroelectronics ESDALC6V1-1U2 technical specifications.
| Capacitance | 12pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Clamping Voltage | 12.2V |
| Depth | 0.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 0.33mm |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 0.6mm |
| Max Breakdown Voltage | 8V |
| Min Breakdown Voltage | 6.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 20W |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2A |
| Peak Pulse Power | 20W |
| Polarity | Unidirectional |
| Power Dissipation | 20W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6.1V |
| Reverse Standoff Voltage | 3V |
| RoHS Compliant | Yes |
| Series | ESDA, TRANSIL™ |
| Termination | SMD/SMT |
| Width | 0.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ESDALC6V1-1U2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
