5-line low capacitance Transil™ array for ESD protection, featuring unidirectional ZENER diodes. Offers 6.1V minimum breakdown voltage and 7.2V maximum breakdown voltage, with a 3V reverse standoff voltage. This surface mount component in a QFN package provides 30W peak pulse power and 3A peak pulse current handling. Operating temperature range is -40°C to 125°C, with a low leakage current of 70nA.
Sign in to ask questions about the Stmicroelectronics ESDALC6V1-5M6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ESDALC6V1-5M6 technical specifications.
| Capacitance | 15pF |
| Package/Case | QFN |
| Depth | 1mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Leakage Current | 70nA |
| Length | 1.45mm |
| Max Breakdown Voltage | 7.2V |
| Min Breakdown Voltage | 6.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 30W |
| Max Repetitive Reverse Voltage (Vrrm) | 3V |
| Max Reverse Leakage Current | 70nA |
| Max Surge Current | 3A |
| Mount | Surface Mount |
| Number of Channels | 5 |
| Number of Elements | 5 |
| Number of Unidirectional Channels | 5 |
| Operating Supply Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3A |
| Peak Pulse Power | 30W |
| Polarity | Unidirectional |
| Power Dissipation | 30W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6.1V |
| Reverse Standoff Voltage | 3V |
| RoHS Compliant | Yes |
| Series | ESDA, TRANSIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 6.1V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ESDALC6V1-5M6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
