
Unidirectional transient voltage suppressor (TVS) diode for high-speed interface ESD protection. Features a 5V working voltage, 6.1V minimum breakdown voltage, and 7.2V maximum breakdown voltage. Offers a low capacitance of 15pF and a clamping voltage of 14V. Designed for surface mount with a compact SOT-666 package, measuring 1.7mm x 1.3mm x 0.6mm. Supports 2.5A peak pulse current and 30W peak pulse power. RoHS compliant with a maximum operating temperature of 125°C.
Sign in to ask questions about the Stmicroelectronics ESDALC6V1-5P6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ESDALC6V1-5P6 technical specifications.
| Capacitance | 15pF |
| Package/Case | SOT-666 |
| Clamping Voltage | 14V |
| Clamping Voltage-Max | 14V |
| Depth | 1.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Leakage Current | 70nA |
| Length | 1.7mm |
| Max Breakdown Voltage | 7.2V |
| Min Breakdown Voltage | 6.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 30W |
| Max Repetitive Reverse Voltage (Vrrm) | 3V |
| Max Reverse Leakage Current | 70nA |
| Max Surge Current | 2.5A |
| Mount | Surface Mount |
| Number of Channels | 5 |
| Number of Unidirectional Channels | 5 |
| Operating Supply Voltage | 1V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.5A |
| Peak Pulse Power | 30W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | ESDA, TRANSIL™ |
| Termination | SMD/SMT |
| Width | 1.3mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ESDALC6V1-5P6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
