
This uni-directional diode array is packaged in a UDFN-6 non-lead-frame SMT package. It features a maximum working voltage of 3V and a maximum leakage current of 0.1uA. The device has a capacitance of 9pF and consists of 5 elements. It is rated for operation between -55°C and 125°C.
Sign in to ask questions about the Stmicroelectronics ESDALC6V1-5T6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ESDALC6V1-5T6 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | UDFN |
| Package Description | Micro Dual Flat Package No Lead |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 1 |
| Package Width (mm) | 1 |
| Package Height (mm) | 0.35(Max) |
| Seated Plane Height (mm) | 0.4(Max) |
| Pin Pitch (mm) | 0.35 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Quint |
| Type | Diode Array |
| Direction Type | Uni-Directional |
| Maximum Working Voltage | 3V |
| Maximum Leakage Current | 0.1uA |
| Capacitance | 9pF |
| Number of Elements per Chip | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8536308000 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics ESDALC6V1-5T6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.