
5-line low capacitance Transil™ arrays offer unidirectional ESD protection for sensitive electronics. Featuring a 6.1V DC rated voltage and 7.2V maximum breakdown voltage, these ZENER diodes provide 30W peak pulse power dissipation and 3A peak pulse current handling. With a low 15pF capacitance per line and 70nA leakage current, they are ideal for surface mount applications in a compact QFN package. Operating across a wide temperature range of -40°C to 125°C, these RoHS compliant components ensure reliable transient voltage suppression.
Stmicroelectronics ESDALC6V1M6 technical specifications.
| Capacitance | 15pF |
| Package/Case | QFN |
| Depth | 1mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 70nA |
| Length | 1.45mm |
| Max Breakdown Voltage | 7.2V |
| Min Breakdown Voltage | 6.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 30W |
| Max Surge Current | 3A |
| Mount | Surface Mount |
| Number of Channels | 5 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3A |
| Peak Pulse Power | 30W |
| Polarity | Unidirectional |
| Power Dissipation | 30W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 3V |
| RoHS Compliant | Yes |
| Series | ESDA, TRANSIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 6.1V |
| Width | 1mm |
| RoHS | Compliant |
No datasheet is available for this part.