Low capacitance TRANSIL array for ESD protection, featuring two unidirectional ZENER diodes. Offers a 6.1V DC rated voltage and 7.5pF capacitance, with a maximum breakdown voltage of 7.2V. Designed for surface mount with a SOT-663 package, operating from -40°C to 150°C. This RoHS compliant component provides 30W peak pulse power and a 100nA leakage current.
Sign in to ask questions about the Stmicroelectronics ESDALC6V1P3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ESDALC6V1P3 technical specifications.
| Capacitance | 7.5pF |
| Package/Case | SOT-663 |
| Depth | 0.85mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 1.6mm |
| Max Breakdown Voltage | 7.2V |
| Min Breakdown Voltage | 6.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Unidirectional Channels | 2 |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 30W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 3V |
| RoHS Compliant | Yes |
| Series | ESDA, TRANSIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 6.1V |
| Width | 850um |
| Working Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ESDALC6V1P3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.