
This unidirectional Transient Voltage Suppressor (TVS) array offers robust ESD protection with a low capacitance of 7.5pF. Featuring four ZENER diode circuits, it provides a minimum breakdown voltage of 6.1V and a maximum operating voltage of 3V. Designed for surface mounting in a SOT-665 package, this RoHS compliant component operates across a wide temperature range of -40°C to 150°C and boasts a peak pulse power of 30W.
Stmicroelectronics ESDALC6V1P5 technical specifications.
| Capacitance | 7.5pF |
| Package/Case | SOT-665 |
| Depth | 1.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 1.7mm |
| Max Breakdown Voltage | 7.2V |
| Min Breakdown Voltage | 6.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 30W |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 30W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6.1V |
| Reverse Standoff Voltage | 3V |
| RoHS Compliant | Yes |
| Series | ESDA, TRANSIL™ |
| Termination | SMD/SMT |
| DC Rated Voltage | 6.1V |
| Working Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ESDALC6V1P5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
