Single-line low capacitance and low leakage current ESD protection
Sign in to ask questions about the Stmicroelectronics ESDALCL5-1BM2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ESDALCL5-1BM2 technical specifications.
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Nom | 8 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics ESDALCL5-1BM2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.