
Single Line Bidirectional ESD Protection for High Speed Interface
Sign in to ask questions about the Stmicroelectronics ESDARF02-1BU2CK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ESDARF02-1BU2CK technical specifications.
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Clamping Voltage-Max | 10 |
| Breakdown Voltage-Nom | 6.6 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics ESDARF02-1BU2CK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.