
The ESDA Zener diode is a bidirectional device with a minimum breakdown voltage of 6V and a maximum operating temperature of 150°C. It has a capacitance of 1.5pF and a leakage current of 500nA. The diode is designed for surface mount applications and is packaged in a ROHS compliant, plastic, flip chip-4 package. The ESDA Zener diode is not radiation hardened and does not provide power line protection. It is compliant with RoHS regulations.
Sign in to ask questions about the Stmicroelectronics ESDAULC6-3BF2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ESDAULC6-3BF2 technical specifications.
| Capacitance | 1.5pF |
| Depth | 1.1mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 500nA |
| Length | 1.6mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 3 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | ESDA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ESDAULC6-3BF2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
