
Bidirectional Transient Voltage Suppressor (TVS) diode offering ESD protection for high-speed interfaces. Features a low capacitance of 1.25pF and a peak pulse current capability of 6A. Operates with a working voltage of 5V, a reverse standoff voltage of 5V, and a maximum breakdown voltage of 9.2V. Packaged in a compact SOT-666 surface mount case, this RoHS compliant component is designed for demanding applications.
Sign in to ask questions about the Stmicroelectronics ESDAULC6-3BP6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ESDAULC6-3BP6 technical specifications.
| Capacitance | 1.25pF |
| Package/Case | SOT-666 |
| Depth | 1.3mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 1.7mm |
| Max Breakdown Voltage | 9.2V |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 5V |
| Max Reverse Leakage Current | 500nA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 3 |
| Number of Channels | 3 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6A |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | ESDA |
| Termination | SMD/SMT |
| Width | 1.7mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ESDAULC6-3BP6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
