
The ESDAVLC8-1BT2 is a bi-directional TVS diode from Stmicroelectronics. It is packaged in a SOD-882T surface mount package with a seated plane height of 0.4mm max. The device has a maximum working voltage of 3V and a maximum leakage current of 0.05mA. It operates over a temperature range of -55°C to 150°C.
Stmicroelectronics ESDAVLC8-1BT2 technical specifications.
| Package/Case | SOD-882T |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1 |
| Package Width (mm) | 0.6 |
| Package Height (mm) | 0.35(Max) |
| Seated Plane Height (mm) | 0.4(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single |
| Type | TVS |
| Direction Type | Bi-Directional |
| Maximum Working Voltage | 3V |
| Maximum Leakage Current | 0.05uA |
| Capacitance | 5.5pF |
| Number of Elements per Chip | 1 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8536308000 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.