
Single-line low capacitance Transil™ transient surge voltage suppressor (TVS) for bidirectional ESD protection. Features 7pF capacitance, 21.5V clamping voltage, and 8.5V minimum breakdown voltage. Bidirectional ZENER diode type with 1 channel, designed for surface mount in a 0201 package. Offers 1.5A peak pulse current and 100nA leakage current. Operating temperature range from -40°C to 125°C. RoHS compliant and lead-free.
Sign in to ask questions about the Stmicroelectronics ESDAVLC8-1BU2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ESDAVLC8-1BU2 technical specifications.
| Capacitance | 7pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Clamping Voltage | 21.5V |
| Depth | 0.3mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 0.33mm |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 0.6mm |
| Min Breakdown Voltage | 8.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 3V |
| Max Reverse Leakage Current | 100nA |
| Max Surge Current | 1.5A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 16kV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.5A |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 3V |
| RoHS Compliant | Yes |
| Series | ESDA, TRANSIL™ |
| Termination | SMD/SMT |
| Width | 0.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ESDAVLC8-1BU2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
