
Single line extra low capacitance TVS diode for transient voltage suppression. Features a low 0.3pF capacitance and 10V clamping voltage. Operates bidirectionally with a 3V reverse standoff voltage and 50nA leakage current. Offers 55W peak pulse power and 1A peak pulse current, with a maximum breakdown voltage of 5.5V. Designed for surface mount applications with a compact 0.5mm depth.
Sign in to ask questions about the Stmicroelectronics ESDAXLC4-1BF3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ESDAXLC4-1BF3 technical specifications.
| Capacitance | 0.3pF |
| Clamping Voltage | 10V |
| Clamping Voltage-Max | 10V |
| Depth | 0.5mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 50nA |
| Max Breakdown Voltage | 5.5V |
| Min Breakdown Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 55W |
| Max Surge Current | 3A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Peak Pulse Power | 55W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 3V |
| RoHS Compliant | Yes |
| Series | ESDA, TRANSIL™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ESDAXLC4-1BF3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
