
This is a bidirectional transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a silicon diode element material and a terminal position of bottom. The diode type is a transient voltage suppressor diode with a breakdown voltage of 6 to 11 volts and a non-repetitive peak reverse power dissipation of 40 watts. The clamping voltage is 37 volts.
Sign in to ask questions about the Stmicroelectronics ESDAXLC6-1BT2Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ESDAXLC6-1BT2Y technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 3 |
| Breakdown Voltage-Min | 6 |
| Non-rep Peak Rev Power Dis-Max | 40 |
| Clamping Voltage-Max | 37 |
| Breakdown Voltage-Nom | 9 |
| Breakdown Voltage-Max | 11 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics ESDAXLC6-1BT2Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.