
Single-line bidirectional ESD protection for high speed interface
Sign in to ask questions about the Stmicroelectronics ESDAXLC6-1BU2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ESDAXLC6-1BU2 technical specifications.
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Clamping Voltage-Max | 17 |
| Breakdown Voltage-Nom | 6 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics ESDAXLC6-1BU2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.