
Single line TVS diode offering extra low capacitance of 0.35pF for high-speed data line protection. Features a 6V clamping voltage and 6V breakdown voltage, with a 3V reverse standoff voltage. Designed for unidirectional ESD protection, this surface mount component handles a peak pulse current of 2.8A and peak pulse power of 12W. Operates within a temperature range of -30°C to 85°C, with a low leakage current of 100nA.
Sign in to ask questions about the Stmicroelectronics ESDAXLC6-1MY2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ESDAXLC6-1MY2 technical specifications.
| Capacitance | 0.35pF |
| Clamping Voltage | 6V |
| Depth | 0.6mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 1mm |
| Max Breakdown Voltage | 6V |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 12W |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.8A |
| Peak Pulse Power | 12W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 3V |
| RoHS Compliant | Yes |
| Series | ESDA, TRANSIL™ |
| Termination | SMD/SMT |
| Width | 0.65mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ESDAXLC6-1MY2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
