
Automotive dual-line transient voltage suppressor diode for CAN bus applications in 12V systems. Features bidirectional polarity and silicon diode element material. Operates across a wide temperature range from -55°C to 150°C. Offers a maximum repetitive peak reverse voltage of 24V and a minimum breakdown voltage of 25V, with a maximum breakdown voltage of 30V. Provides a non-repetitive peak reverse power dissipation of up to 230W. This 3-terminal device contains two elements.
Stmicroelectronics ESDCAN01-2BLY technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 24 |
| Breakdown Voltage-Min | 25 |
| Non-rep Peak Rev Power Dis-Max | 230 |
| Breakdown Voltage-Max | 30 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics ESDCAN01-2BLY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.