
Stmicroelectronics ESDCAN05-2BWY technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 36 |
| Breakdown Voltage-Min | 39 |
| Non-rep Peak Rev Power Dis-Max | 170 |
| Breakdown Voltage-Max | 43.3 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics ESDCAN05-2BWY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.