
Automotive dual-line TVS in SOT323-3L for CAN bus (24 V system)
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics ESDCAN06-2BWY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ESDCAN06-2BWY technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 35 |
| Breakdown Voltage-Min | 38 |
| Non-rep Peak Rev Power Dis-Max | 170 |
| Breakdown Voltage-Max | 42.2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics ESDCAN06-2BWY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.