Automotive dual-line transient voltage suppressor diode, BIDIRECTIONAL polarity, designed for CAN bus applications in 12V systems. Features a maximum repetitive peak reverse voltage of 24V, a maximum clamping voltage of 43V, and a nominal breakdown voltage of 29.5V. Operates across a wide temperature range from -40°C to 150°C.
Stmicroelectronics ESDCAN24-2BLY technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -40 |
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 24 |
| Clamping Voltage-Max | 43 |
| Breakdown Voltage-Nom | 29.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics ESDCAN24-2BLY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.