
Automotive single line ESD protection diode for LIN bus, featuring bidirectional transient voltage suppression. This surface mount device offers a low capacitance of 20pF and a clamping voltage of 50V, with a peak pulse power of 160W and a peak pulse current of 3A. Operating across a wide temperature range of -40°C to 150°C, it provides 1 channel of ESD protection with a low leakage current of 1nA. The component is lead-free, RoHS compliant, and packaged in tape and reel.
Sign in to ask questions about the Stmicroelectronics ESDLIN1524BJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ESDLIN1524BJ technical specifications.
| Capacitance | 20pF |
| Clamping Voltage | 50V |
| Depth | 1.45mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 1.07mm |
| Lead Free | Lead Free |
| Leakage Current | 1nA |
| Length | 1.8mm |
| Max Breakdown Voltage | 30.3V |
| Min Breakdown Voltage | 25.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 50nA |
| Max Surge Current | 3A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3A |
| Peak Pulse Power | 160W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 17.1V |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, TRANSIL™ |
| Termination | SMD/SMT |
| Width | 1.45mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ESDLIN1524BJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
