The ESDV5-1BF4 is a silicon bidirectional transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a maximum reverse voltage of 5.5V and a minimum breakdown voltage of 5.8V. The diode is available in a 2-terminal package with a terminal position at the bottom. It is suitable for use in applications where a high level of surge current is required, such as in automotive and industrial electronics.
Stmicroelectronics ESDV5-1BF4 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5.5 |
| Breakdown Voltage-Min | 5.8 |
| Non-rep Peak Rev Power Dis-Max | 20 |
| Breakdown Voltage-Max | 8.5 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.