
NPN Silicon Power Transistor, module package, featuring a 120A maximum collector current and 150V collector-emitter voltage. Offers a low 1.5V collector-emitter saturation voltage and a high minimum hFE of 1200. Designed for chassis mounting with screw terminals, this RoHS compliant component operates from -55°C to 150°C with a 175W power dissipation.
Sign in to ask questions about the Stmicroelectronics ESM2012DV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ESM2012DV technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 120V |
| Collector Emitter Saturation Voltage | 1.5V |
| Collector Emitter Voltage (VCEO) | 150V |
| Collector-emitter Voltage-Max | 1.5V |
| Current Rating | 120A |
| Emitter Base Voltage (VEBO) | 7V |
| hFE Min | 1200 |
| Lead Free | Lead Free |
| Max Collector Current | 120A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 175W |
| Mount | Chassis Mount, Screw |
| Number of Elements | 1 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 175W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ESM2012 |
| DC Rated Voltage | 120V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ESM2012DV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.