
67A, 300V, NPN, Si, POWER TRANSISTOR, ISOTOP-4
Stmicroelectronics ESM2030DV technical specifications.
| Package/Case | SOT-227 |
| Collector Emitter Breakdown Voltage | 300V |
| Collector Emitter Saturation Voltage | 1.8V |
| Collector Emitter Voltage (VCEO) | 400V |
| Collector-emitter Voltage-Max | 1.5V |
| Current Rating | 67A |
| Emitter Base Voltage (VEBO) | 7V |
| hFE Min | 300 |
| Lead Free | Lead Free |
| Max Collector Current | 67A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount, Screw |
| Number of Elements | 1 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 150W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ESM2030 |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ESM2030DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
