NPN Darlington Power Module featuring a 300V Collector-Emitter Breakdown Voltage and 100A Max Collector Current. This component offers a 1.8V Collector-Emitter Saturation Voltage and a minimum hFE of 300. Designed for chassis or panel mounting with screw terminals, it operates from -55°C to 150°C and has a maximum power dissipation of 225W. The module is housed in a SOT-227-4 package and is RoHS compliant.
Stmicroelectronics ESM3030DV technical specifications.
| Package/Case | SOT-227-4 |
| Collector Emitter Breakdown Voltage | 300V |
| Collector Emitter Saturation Voltage | 1.8V |
| Collector Emitter Voltage (VCEO) | 300V |
| Collector-emitter Voltage-Max | 1.5V |
| Current Rating | 100A |
| Emitter Base Voltage (VEBO) | 7V |
| Height | 9.1mm |
| hFE Min | 300 |
| Lead Free | Lead Free |
| Length | 38.2mm |
| Max Collector Current | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Elements | 1 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 225W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ESM2030 |
| DC Rated Voltage | 300V |
| Width | 25.5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ESM3030DV to view detailed technical specifications.
No datasheet is available for this part.
