
The ESM3045DV NPN transistor features a collector-emitter breakdown voltage of 450V and a maximum collector current of 24A. It has a maximum power dissipation of 125W and operates within a temperature range of -55°C to 150°C. The device is packaged in an ISOTOP-4 module and is RoHS compliant. It is a lead-free component with a high current gain of 120. The transistor is suitable for use in high-power applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics ESM3045DV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ESM3045DV technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 450V |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 450V |
| Collector-emitter Voltage-Max | 1.4V |
| Current Rating | 24A |
| Emitter Base Voltage (VEBO) | 7V |
| hFE Min | 120 |
| Lead Free | Lead Free |
| Max Collector Current | 24A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Mount | Chassis Mount, Screw |
| Number of Elements | 1 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ESM3045 |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ESM3045DV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
