
The ESM4045DV is a high-power NPN transistor with a collector-emitter breakdown voltage of 450V and a maximum collector current of 42A. It can handle a maximum power dissipation of 150W and operates within a temperature range of -55°C to 150°C. The transistor is mounted using a screw and is packaged in a rail/ tube configuration. It is lead-free and RoHS compliant.
Stmicroelectronics ESM4045DV technical specifications.
| Collector Emitter Breakdown Voltage | 450V |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 450V |
| Collector-emitter Voltage-Max | 1.4V |
| Current Rating | 42A |
| Emitter Base Voltage (VEBO) | 7V |
| hFE Min | 220 |
| Lead Free | Lead Free |
| Max Collector Current | 42A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount, Screw |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Series | ESM3045 |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ESM4045DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
