Stmicroelectronics ESM6045AV technical specifications.
| Collector Emitter Breakdown Voltage | 450V |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 450V |
| Collector-emitter Voltage-Max | 1.3V |
| Current Rating | 72A |
| Emitter Base Voltage (VEBO) | 7V |
| hFE Min | 150 |
| Lead Free | Lead Free |
| Max Collector Current | 72A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250W |
| Mount | Chassis Mount, Screw |
| Number of Elements | 1 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ESM3045 |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ESM6045AV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.