
NPN Darlington Power Module featuring a 450V Collector Emitter Breakdown Voltage and 84A Max Collector Current. This component offers a 2V Collector Emitter Saturation Voltage and a minimum hFE of 120. Designed for chassis mount applications, it operates within a temperature range of -55°C to 150°C and has a maximum power dissipation of 250W. The module is housed in a SOT-227 package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics ESM6045DV technical specifications.
| Package/Case | SOT-227 |
| Collector Emitter Breakdown Voltage | 450V |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 450V |
| Collector-emitter Voltage-Max | 1.35V |
| Current Rating | 84A |
| Emitter Base Voltage (VEBO) | 7V |
| Height | 9.1mm |
| hFE Min | 120 |
| Lead Free | Lead Free |
| Length | 38.2mm |
| Max Collector Current | 84A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Elements | 1 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 250W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ESM3045 |
| DC Rated Voltage | 450V |
| Width | 25.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
