
The ETC5054D/H013TR is an 8-bit dual analog-to-digital converter IC with two channels and 8-bit resolution. It operates from a 5V supply voltage and is packaged in a small outline (SO) package. The device is specified to operate over a temperature range of -25°C to 125°C. The ETC5054D/H013TR is not radiation hardened and contains lead, making it non-compliant with lead-free requirements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics ETC5054D/H013TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SO |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 8b |
| Series | ETC5054 |
| Supply Current | 10uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ETC5054D/H013TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
