
A-LAW, PCM CODEC, PDSO16, SOP-16
Stmicroelectronics ETC5057D-X/HTR technical specifications.
| Package/Case | SO |
| Interface | Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Number of A/D Converters | 1 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Series | ETC5057 |
| Supply Current | 10uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ETC5057D-X/HTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.