
The ETC5067D/C013TR is a 20-pin surface mount CODEC from Stmicroelectronics. It features a small outline IC package with a gull-wing lead shape and a maximum seated plane height of 2.65mm. The device is suitable for surface mount applications and has a maximum package length and width of 13mm and 7.6mm, respectively. The package material is plastic and the pin pitch is 1.27mm.
Sign in to ask questions about the Stmicroelectronics ETC5067D/C013TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ETC5067D/C013TR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 13(Max) |
| Package Width (mm) | 7.6(Max) |
| Package Height (mm) | 2.35(Max) |
| Seated Plane Height (mm) | 2.65(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | SCR76 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Stmicroelectronics ETC5067D/C013TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.