The ETC5067N is a commercial-grade interface IC with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It features a dual terminal position and a 20-pin PDIP package with dimensions of 7.62mm in width and 25.15mm in length. The device has a nominal supply voltage of 5V and a maximum supply current of 10mA. It is a single-function device with 20 terminals and is suitable for use in commercial temperature grade applications.
Sign in to ask questions about the Stmicroelectronics ETC5067N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ETC5067N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 25.15 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics ETC5067N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.