
Four-channel SIDAC surge protection device with a 16V repetitive reverse voltage and 3.3V reverse standoff voltage. Features a 100A peak pulse current capability and 25V clamping voltage. This surface mountable component is housed in a 5mm x 4mm x 1.5mm SOIC package, operating from -40°C to 150°C. It offers a 30mA hold current and 16pF capacitance, delivered on a tape and reel with 2500 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics ETP01-1621RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ETP01-1621RL technical specifications.
| Capacitance | 16pF |
| Package/Case | SOIC |
| Clamping Voltage | 25V |
| Height | 1.5mm |
| Hold Current | 30mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 16V |
| Max Reverse Leakage Current | 10nA |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 100A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | Yes |
| Series | ETP01, TRISIL™ |
| Termination | SMD/SMT |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ETP01-1621RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
