
Stmicroelectronics EVAL5986 technical specifications.
| Supported Device | L5986 |
| Supported Device Technology | DC to DC Converter and Switching Regulator Chip |
| Number of Outputs | 1 |
| Output Voltage Range | 0.6 to 16VDC |
| Output Current | 2500mA |
| Input Voltage Range | 2.9VDC to 18VDC |
| Cage Code | SCR76 |
| EU RoHS | No |
| HTS Code | 8473301180 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics EVAL5986 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.