
Stmicroelectronics EVAL6225PD technical specifications.
| Package/Case | SOIC |
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics EVAL6225PD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
