
Sign in to ask questions about the Stmicroelectronics EVAL6229PD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics EVAL6229PD technical specifications.
| Package/Case | SOIC |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Output Current | 2.8A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics EVAL6229PD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
