
Stmicroelectronics EVAL6229QR technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Operating Supply Voltage | 52V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics EVAL6229QR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
