
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics EVAL6230QR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Free | Contains Lead |
| Operating Supply Voltage | 52V |
| Output Current | 2.8A |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics EVAL6230QR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
