L6235Q Motion Motor Control Demonstration Board
Checking distributor stock and pricing after the page loads.
| Supported Device | L6235Q |
| Supported Device Technology | Motion Motor Control |
| Input Voltage Range | 8VDC to 52VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |