
Stmicroelectronics EVAL6460 technical specifications.
| Evaluation Kit | Yes |
| Interface | SPI |
| Lead Free | Lead Free |
| Output Current | 64mA |
| Output Voltage | 1.2V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics EVAL6460 to view detailed technical specifications.
No datasheet is available for this part.