DEMO BOARD DRIVE 14/21W T5 LAMP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics EVAL6520-1421 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Operating Supply Voltage | 264V |
| Output Current | 170mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics EVAL6520-1421 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.