Stmicroelectronics EVAL6565N technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Output Current | 2A |
| Output Power | 30W |
| Output Voltage | 15V |
| Package Quantity | 15 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics EVAL6565N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.