
Checking distributor stock and pricing after the page loads.
Stmicroelectronics EVAL6920D technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Output Current | 1A |
| Output Voltage | 5.2V |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.
