
Stmicroelectronics EVAL6920DB1 technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics EVAL6920DB1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.